395-038-558-504

Heilind Number:EDA395-038-558-504
Manufacturer:EDAC
Manufacturer Number:395-038-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-504

Detailed Description

Enhance connectivity and efficiency in your PCB assembly with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless transfer of data with its 38 positions, two rows, and right-angle mount orientation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.