395-038-558-558

Heilind Number:EDA395-038-558-558
Manufacturer:EDAC
Manufacturer Number:395-038-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-558

Detailed Description

Enhance connectivity within your PCB layout with this high-performance Board To Board PCB Connector. Featuring 38 positions across two rows, it allows for seamless data transfer and power distribution. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a low amperage of 3A, it's perfect for a variety of applications. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.