395-038-558-602

Heilind Number:EDA395-038-558-602
Manufacturer:EDAC
Manufacturer Number:395-038-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-602

Detailed Description

Enhance your PCB connections with this high-quality board-to-board card edge connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a pitch of .1 inches and 38 positions, it offers reliable performance for your electronic applications. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your connectivity solutions with this essential component.