395-038-558-612

Heilind Number:EDA395-038-558-612
Manufacturer:EDAC
Manufacturer Number:395-038-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-612

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Card Edge Connector. Engineered with precision, it boasts a single row design with 38 positions, offering ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your electronics projects with this high-performance connector.