395-038-558-658

Heilind Number:EDA395-038-558-658
Manufacturer:EDAC
Manufacturer Number:395-038-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, designed for seamless integration in your electronic systems. Crafted with precision, it features 38 positions in a single row, allowing for efficient data transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity for uninterrupted signal flow. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your PCB assembly with this essential component for seamless and reliable performance.