395-038-558-688

Heilind Number:EDA395-038-558-688
Manufacturer:EDAC
Manufacturer Number:395-038-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with 38 positions for optimal performance. The right-angle mount orientation allows for efficient PCB assembly, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.