395-038-558-802

Heilind Number:EDA395-038-558-802
Manufacturer:EDAC
Manufacturer Number:395-038-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-802

Detailed Description

Enhance your PCB connectivity with our premium 38-position board-to-board card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. Its right-angle mount orientation and .1-inch pitch make it easy to integrate into your circuit layout, while the two-row configuration ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable connectivity in any environment. Perfect for a wide range of applications, this connector is a must-have for any electronic project. Upgrade your PCB connections with this essential component.