395-038-558-804

Heilind Number:EDA395-038-558-804
Manufacturer:EDAC
Manufacturer Number:395-038-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide temperature range (-40 to 105 °C). Crafted with precision, the connector boasts copper alloy contact material to guarantee optimal conductivity. Elevate your electronic projects with this essential component.