395-038-558-808

Heilind Number:EDA395-038-558-808
Manufacturer:EDAC
Manufacturer Number:395-038-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-808

Detailed Description

Enhance your connectivity with our Black Board To Board PCB Connector, featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing. Designed for optimal performance, this connector boasts two rows with 38 positions each, ensuring seamless communication between boards. The copper alloy contact material guarantees reliable and efficient transmission, while the right angle mount orientation offers versatility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.