395-038-558-812

Heilind Number:EDA395-038-558-812
Manufacturer:EDAC
Manufacturer Number:395-038-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 38 copper alloy contact positions at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your electronic devices. The right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your system with this essential component for efficient and secure data transmission.