395-038-558-858

Heilind Number:EDA395-038-558-858
Manufacturer:EDAC
Manufacturer Number:395-038-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-858

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a right-angle mount orientation, ideal for space-saving installations. With a pitch of .1 inches and two rows of 38 positions each, it offers efficient signal transmission between circuit boards. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential connector.