395-038-558-878

Heilind Number:EDA395-038-558-878
Manufacturer:EDAC
Manufacturer Number:395-038-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-878

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for utmost durability and safety. Its two rows of 38 copper alloy contacts ensure reliable power delivery, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration on your PCB. With a right-angle mount orientation, it offers versatility in various assembly setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.