395-038-559-101

Heilind Number:EDA395-038-559-101
Manufacturer:EDAC
Manufacturer Number:395-038-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless board-to-board connections, it features 38 positions with a pitch of .1 in, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your electronic systems with this essential connector for enhanced performance and reliability.