395-038-559-104

Heilind Number:EDA395-038-559-104
Manufacturer:EDAC
Manufacturer Number:395-038-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions with a single row configuration, making it ideal for various applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.