395-038-559-108

Heilind Number:EDA395-038-559-108
Manufacturer:EDAC
Manufacturer Number:395-038-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 38-position layout and 1-row configuration offer ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right-angle mount orientation allows for convenient installation, making it ideal for various applications. Built to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C, ensuring uninterrupted performance. Upgrade your device's connectivity with this essential component.