395-038-559-112

Heilind Number:EDA395-038-559-112
Manufacturer:EDAC
Manufacturer Number:395-038-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-112

Detailed Description

Enhance your PCB connectivity with our high-quality black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a single row layout, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers superior conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. With a pitch of .1 in and row spacing of .2 in, it provides precise and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Trust in our connectors for optimal performance and longevity in your PCB applications. Elevate your connectivity game with ease using this essential component.