395-038-559-158

Heilind Number:EDA395-038-559-158
Manufacturer:EDAC
Manufacturer Number:395-038-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-158

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Perfect for high-performance applications, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a single row design and a pitch of .1 inch, it offers precise alignment for seamless installations. Boasting 38 positions, it's ideal for complex circuitry. The right-angle mount orientation ensures easy PCB integration, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Elevate your connectivity solutions with this essential component.