395-038-559-178

Heilind Number:EDA395-038-559-178
Manufacturer:EDAC
Manufacturer Number:395-038-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-178

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek black design that complements any setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, this connector ensures reliable performance. Boasting a single row configuration with 38 positions and a compact pitch of .1 inch, it offers seamless integration for your electronic projects. The right angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.