395-038-559-188

Heilind Number:EDA395-038-559-188
Manufacturer:EDAC
Manufacturer Number:395-038-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-188

Detailed Description

Elevate your connectivity with this high-performance PCB connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With a contact material of copper alloy and a pitch of .1 inches, it guarantees reliable conductivity. Boasting a single row with 38 positions, this connector offers ample room for your components. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure connections.