395-038-559-203

Heilind Number:EDA395-038-559-203
Manufacturer:EDAC
Manufacturer Number:395-038-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient connection between 38 positions, facilitating seamless data and signal transmission. Its right-angle mount orientation adds flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in demanding environments. Elevate your electronic assembly with this essential connector.