395-038-559-207

Heilind Number:EDA395-038-559-207
Manufacturer:EDAC
Manufacturer Number:395-038-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 38 positions across two rows, it ensures seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a right angle mount orientation, it offers versatility in installation. Each contact is made of copper alloy, providing excellent conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component for efficient and secure connections.