395-038-559-278

Heilind Number:EDA395-038-559-278
Manufacturer:EDAC
Manufacturer Number:395-038-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-278

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Crafted for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a right angle mount orientation, it offers seamless integration while ensuring a secure fit. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide reliable connectivity. Featuring 38 positions and an amperage of 3A, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your setup with this essential component.