395-038-559-402

Heilind Number:EDA395-038-559-402
Manufacturer:EDAC
Manufacturer Number:395-038-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 38 positions in a single row, offering seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission on your circuit board. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for easy installation in confined spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your system's connectivity with this essential component.