395-038-559-404

Heilind Number:EDA395-038-559-404
Manufacturer:EDAC
Manufacturer Number:395-038-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for efficiency, it features 38 positions in a single row, ensuring seamless data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. With a wide operating temperature range of -40 to 105 °C, it's suitable for various industries. Upgrade your connectivity solutions with this essential component for seamless data transfer.