395-038-559-407

Heilind Number:EDA395-038-559-407
Manufacturer:EDAC
Manufacturer Number:395-038-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-407

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With 38 contact positions and a compact pitch of .1 inch, this connector offers seamless and efficient transmission of data and power. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation in tight spaces. Designed for reliability, it operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.