395-038-559-412

Heilind Number:EDA395-038-559-412
Manufacturer:EDAC
Manufacturer Number:395-038-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-412

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 38 positions in a single row, ensuring a reliable connection for your electronic components. The right-angle mount orientation allows for easy installation in tight spaces, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a contact material of Copper Alloy and an amperage of 3A, it provides efficient power transmission. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless data transfer in your PCB designs.