395-038-559-458

Heilind Number:EDA395-038-559-458
Manufacturer:EDAC
Manufacturer Number:395-038-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-458

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek Black. Offering 38 positions in a single row, this connector features durable UL 94V-0 Thermoplastic Polyester housing for reliable protection. Crafted with precision, it boasts Copper Alloy contacts, ensuring efficient power transfer. With a pitch of .1 inch and a row spacing of .2 inch, it guarantees seamless integration on your PCB. Designed for versatility, it supports right-angle mounting orientation, making it suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs.