395-038-559-488

Heilind Number:EDA395-038-559-488
Manufacturer:EDAC
Manufacturer Number:395-038-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-488

Detailed Description

Upgrade your connectivity game with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 38 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a mount orientation of Right Angle, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Elevate your PCB connections with this essential component, a must-have in any electronic setup.