395-038-559-508

Heilind Number:EDA395-038-559-508
Manufacturer:EDAC
Manufacturer Number:395-038-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-508

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a robust construction with 38 positions and 2 rows, offering ample room for secure and efficient connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Its right-angle mount orientation further enhances versatility, making it a valuable addition to your connectivity solutions. Trust in this connector for optimal performance and durability in your PCB designs.