395-038-559-512

Heilind Number:EDA395-038-559-512
Manufacturer:EDAC
Manufacturer Number:395-038-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-512

Detailed Description

Enhance your electronic connections with our Black Board-to-Board PCB Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows with a pitch of .1 inches, offering seamless integration on your PCB. With a total of 38 positions and right-angle mount orientation, it ensures efficient data transmission. Crafted with precision, the connectors feature Copper Alloy contacts for reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in various environments. Upgrade your setup with this essential component for seamless and secure connectivity.