395-038-559-558

Heilind Number:EDA395-038-559-558
Manufacturer:EDAC
Manufacturer Number:395-038-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-558

Detailed Description

Enhance your PCB connections with this high-quality card edge connector. Designed for seamless integration, it features two rows with a total of 38 positions, ensuring optimal connectivity for your electronic devices. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With copper alloy contacts and a pitch of .1 inches, this connector delivers reliable power transmission at an amperage of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.