395-038-559-608

Heilind Number:EDA395-038-559-608
Manufacturer:EDAC
Manufacturer Number:395-038-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-608

Detailed Description

Elevate your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration into your PCB setup, its 38 positions offer ample room for secure attachment. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for streamlined connections. Its right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in demanding environments. Upgrade your connectivity game with this essential component.