395-038-559-688

Heilind Number:EDA395-038-559-688
Manufacturer:EDAC
Manufacturer Number:395-038-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-688

Detailed Description

Enhance your electronic connections with our state-of-the-art Black Right Angle Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 38 positions in a single row, offering optimal efficiency for your PCB assembly. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and high performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB design with this advanced connector, essential for seamless data transmission and power delivery.