395-038-559-802

Heilind Number:EDA395-038-559-802
Manufacturer:EDAC
Manufacturer Number:395-038-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-802

Detailed Description

Elevate your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions across 2 rows, allowing for efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers reliable performance in any setup. Engineered for versatility, it features a right-angle mount orientation, perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this high-quality connector, a must-have in any professional setup.