395-038-559-803

Heilind Number:EDA395-038-559-803
Manufacturer:EDAC
Manufacturer Number:395-038-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 38 positions arranged in two rows, ideal for seamless data transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a low 3A amperage, it's suitable for various electronic devices. Crafted from premium Copper Alloy, the contacts guarantee efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications. Elevate your connectivity solutions with this essential component.