395-038-559-804

Heilind Number:EDA395-038-559-804
Manufacturer:EDAC
Manufacturer Number:395-038-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 38 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your board. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105°C ensures resilience in extreme conditions. Upgrade your system with this essential connector for seamless and dependable connectivity.