395-038-559-807

Heilind Number:EDA395-038-559-807
Manufacturer:EDAC
Manufacturer Number:395-038-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of 38 positions each, it offers ample space for versatile connectivity. The copper alloy contact material ensures reliable performance, while a pitch of 0.1 inches and row spacing of 0.2 inches allow for precise alignment. Perfect for space-conscious designs, this connector boasts a right-angle mount orientation. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in our high-quality connector to streamline your PCB connections with efficiency and precision.