395-038-559-808

Heilind Number:EDA395-038-559-808
Manufacturer:EDAC
Manufacturer Number:395-038-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-559-808

Detailed Description

Elevate your PCB connectivity with our dual-row Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions with a pitch of .1 inches for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transfer at a steady amperage of 3A. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it an essential component for high-speed data transmission and power delivery in various electronic applications. Upgrade your connectivity solutions today with this advanced connector.