395-038-560-212

Heilind Number:EDA395-038-560-212
Manufacturer:EDAC
Manufacturer Number:395-038-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 38 positions across 2 rows, each contact is meticulously crafted from durable Copper Alloy for reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for seamless integration, the connector offers a straight mount orientation. Engineered to excel in diverse environments, it boasts an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.