395-038-560-288

Heilind Number:EDA395-038-560-288
Manufacturer:EDAC
Manufacturer Number:395-038-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-288

Detailed Description

Enhance your PCB connections with this high-quality 38-position Board To Board Card Edge Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures stability in diverse environments. Its straight mount orientation and two-row design make it versatile for various applications. Upgrade your setup with this essential connector for seamless and efficient PCB connections.