395-038-560-502

Heilind Number:EDA395-038-560-502
Manufacturer:EDAC
Manufacturer Number:395-038-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A for seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and efficient signal transfer. With two rows and 38 positions, it provides ample space for multiple connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust this connector to optimize your device's performance with secure and stable connections.