395-038-560-512

Heilind Number:EDA395-038-560-512
Manufacturer:EDAC
Manufacturer Number:395-038-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows and a pitch of .1 inches, it offers a total of 38 positions for seamless integration. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems today with this essential component.