395-038-560-588

Heilind Number:EDA395-038-560-588
Manufacturer:EDAC
Manufacturer Number:395-038-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-588

Detailed Description

Enhance your electronic connections with our Black Card Edge Connector, designed for seamless integration on your PCB board. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Its 38 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging conditions. Upgrade your setup with this essential component for seamless data transfer and power delivery.