395-038-560-803

Heilind Number:EDA395-038-560-803
Manufacturer:EDAC
Manufacturer Number:395-038-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-803

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 38 positions across two rows, ensuring efficient data transfer. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing secure and reliable connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers robust protection and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector is optimized for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Elevate your electronics with this essential component.