395-038-560-804

Heilind Number:EDA395-038-560-804
Manufacturer:EDAC
Manufacturer Number:395-038-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-804

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector, designed for seamless board-to-board integration. Its 38 positions, split into two rows, offer ample room for secure and stable linking, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With copper alloy contacts providing optimal conductivity, this connector is a reliable choice for high-performance electronic setups. Its straight mount orientation further simplifies installation, making it a must-have component for your connectivity needs. Elevate your PCB design with this essential connector, perfect for various applications in the electronic industry.