395-038-560-808

Heilind Number:EDA395-038-560-808
Manufacturer:EDAC
Manufacturer Number:395-038-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-808

Detailed Description

Enhance connectivity in your electronic designs with this 38-position Board-to-Board PCB Connector. Sleek and durable, it features a straight mount orientation for easy installation. Crafted from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a compact .1 inch pitch and 2 rows, it offers efficient space utilization on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your designs with this essential component for seamless and secure connections.