395-038-560-812

Heilind Number:EDA395-038-560-812
Manufacturer:EDAC
Manufacturer Number:395-038-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Featuring a robust housing crafted from UL 94V-0 thermoplastic polyester, it ensures reliable operation in various environments. With two rows and a pitch of .1 inches, this connector offers 38 positions for seamless integration. Its copper alloy contacts guarantee efficient power transfer, while a straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.