395-038-560-858

Heilind Number:EDA395-038-560-858
Manufacturer:EDAC
Manufacturer Number:395-038-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-560-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, it features 38 positions for seamless data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Its straight mount orientation and 2-row configuration make installation a breeze, while the copper alloy contact material guarantees optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for all your electronic projects. Elevate your connectivity game with this essential component.