395-039-520-101

Heilind Number:EDA395-039-520-101
Manufacturer:EDAC
Manufacturer Number:395-039-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-101

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability, even in extreme operating temperatures ranging from -40 to 105°C. The copper alloy contact material offers optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're a professional or hobbyist, this straight mount orientation connector is essential for maximizing performance in your projects. Elevate your connectivity game with this essential component.