395-039-520-107

Heilind Number:EDA395-039-520-107
Manufacturer:EDAC
Manufacturer Number:395-039-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-107

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector in sleek Black. Engineered for superior performance, this connector features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and a pitch of .1 inch, it offers precise and efficient connectivity. Boasting 39 positions, it allows for multiple connections in a compact space. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for various applications, ensuring reliability even in harsh environments. Elevate your PCB setups with this essential component.